With Raytech connectors, Grothe provides an extremely fast, user-friendly and durable connection system for power cables. The gel-filled connecting sleeves revolutionize the connection of live cables and offer protection, insulation and sealing even in adverse environments. The connection sleeves enable an absolutely secure connection of power cables of all kinds, which is suitable for use in the ground and even under water (protection types IP68 / IPX8 / IP69K).
Product features:
Two-component gel with the highest dielectric and thermal
properties, ideal for connection systems (sleeves or boxes)
of live cables.
For all applications, which are exposed to high voltages and temperatures!
Fast cross-linking (only 10 minutes)
easy to remove even after long operating times
non-toxic and can be stored indefinitely
low viscosity
This text is machine translated.