
RAZER Barracuda Over-ear headset
Highlights & Details
- Razer™ SmartSwitch Dual wireless
- Integrated beamforming microphones with noise suppression
- Razer™ TriForce Titanium 50 mm driver
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Wireless (1075099)
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Radio frequency
2.4 GHz
- Power supply
Rechargeable batteries (included)
- Factory colour
Black
- Weight
300 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
15 W
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
100 - 10000 Hz
- Call management
Yes
- Cable length
0 cm
- Headphones model
Barracuda
- Suitable for
PC
Android
iOS
Nintendo Switch
Nintendo Wii
PS5
Xbox One
Xbox Series S
Xbox Series X
Xbox X
- Compatible
Universal
- Width
110 mm
- Height
238 mm
- Depth
209 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192471 RAZER Barracuda Over-ear headset Wireless (1075099) Stereo Black Microphone noise cancelling Gaming
Description
For lightning-fast switching between Razer Hyperspeed Wireless and Bluetooth
SmartSwitch enables a simultaneous connection with different devices via 2.4 GHz and Bluetooth, so that this hybrid headset can switch seamlessly between wireless connection modes. You can automatically answer calls on a Bluetooth connected device and then switch back to game sound without having to take off the headset. Use the "Do not disturb" mode via Razer audio APP to reject incoming calls and manually switch between 2.4 GHz and Bluetooth with the help of a separate button.
Crystal-clear voice recognition
The two hidden microphones have a powerful noise suppression that you can customize both indoors and outdoors. Whether in the game or during phone calls, your voice is always clearly recognized and recorded, no matter where you are.
Clear and rich sound
The patented design of 3 drivers provides for extraordinary trebles, mediums and basses that do not sound washed and undefined, but instead generate a more dynamic hearing experience and still more immersion. Now with titanium-coated diaphragms for excellent clarity and rich sound in games, films and music.
This text is machine translated.
Features
- For lightning-fast switching between Razer Hyperspeed Wireless and Bluetooth
- Crystal-clear voice recognition
- Clear and rich sound
- Breathable wearing comfort for the whole day
- The soft padding minimizes the pressure while carrying
- Flexible, light and incredibly robust
Scope of delivery
- Barracuda
- USB-C receiver
- User manual.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones









