
RAZER Barracuda X 2022 -Quartz Pink Over-ear headset
Highlights & Details
- Razer™ SmartSwitch Dual wireless
- Ergonomic design, 250 g light
- Razer™ TriForce 40 mm driver
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Audio channels
Stereo
- Transfer type
Wireless (1075099)
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Power supply
Rechargeable batteries (included)
- Max. battery life
50 h
- Factory colour
Pink
- Weight
250 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 - 10000 Hz
- Cable length
0 cm
- Suitable for
PC
Android
iOS
Nintendo Switch
Nintendo Wii
PS5
Xbox One
Xbox Series S
Xbox Series X
Xbox X
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192472 RAZER Barracuda X 2022 -Quartz Pink Over-ear headset Wireless (1075099) Stereo Pink Gaming
Description
A headset for all situations - the Razer Barracuda X is a versatile, light-weight wireless gaming headset for the seamless usage with PC, PlayStation, Nintendo switch and Android.
Simple plug-and-play
No annoying coupling, no additional software download, no problem. Simply connect the wireless USB-C transmitter receiver to the platform of your choice and the wireless 4-in-1 headset is ready to use immediately. An analogue cable with 3.5 mm jack plug is available, in order to be able to use the headset with cable connection if needed.
Comfortable for days
The ultra-light, only 250 g wireless multi-platform headset was developed especially for a long-lasting wearing comfort the whole day.
Fine tuning for Hi-Fi quality
Thanks to the patented design, the acoustics can fine-tune each driver as if there were three - for an individual playback of high, medium and low frequencies. This way you can not only hear fuller treble, clearer mids and powerful bass, but also enjoy a sound that does not sound washed away.
Clarity instead of ambiguity
By suppressing noise from the back and sides, the microphone can record your voice even better and with noise suppression, making it appear even clearer and more natural.
Control at the touch of a button
Since the power button of the Razer Barracuda X also serves as an audio playback button, you can use it easily to operate your headset without using your smartphone.
This text is machine translated.
Simple plug-and-play
No annoying coupling, no additional software download, no problem. Simply connect the wireless USB-C transmitter receiver to the platform of your choice and the wireless 4-in-1 headset is ready to use immediately. An analogue cable with 3.5 mm jack plug is available, in order to be able to use the headset with cable connection if needed.
Comfortable for days
The ultra-light, only 250 g wireless multi-platform headset was developed especially for a long-lasting wearing comfort the whole day.
Fine tuning for Hi-Fi quality
Thanks to the patented design, the acoustics can fine-tune each driver as if there were three - for an individual playback of high, medium and low frequencies. This way you can not only hear fuller treble, clearer mids and powerful bass, but also enjoy a sound that does not sound washed away.
Clarity instead of ambiguity
By suppressing noise from the back and sides, the microphone can record your voice even better and with noise suppression, making it appear even clearer and more natural.
Control at the touch of a button
Since the power button of the Razer Barracuda X also serves as an audio playback button, you can use it easily to operate your headset without using your smartphone.
This text is machine translated.
Features
- Simple plug-and-play
- Comfortable for days
- Fine tuning for Hi-Fi quality
- Clarity instead of ambiguity
- Control at the touch of a button
Scope of delivery
- Barracuda X
- USB-C receiver
- USB cable
- User manual.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











