ULTRA-FLAT. FULL PROGRAM.
Maximum advantage, minimum height. Experience a wireless, ultra-flat gaming keyboard without compromises. With Razer low-profile mechanical switches, Dual wireless connectivity, dedicated controls, and more – so much high-end control has never been so thin.
Razer low-PROFILE MECHANICAL SWITCHES
Fast, precise resolution
Choose from three low-profile switches, each of which are characterized by their own sound and a distinctive typing feel while gaming and typing.
Razer HYPER SPEED WIRELESS & BLUETOOTH
Unrivaled speed and connectivity
Enjoy smooth gaming with our ultra-fast Razer Hyperspeed wireless technology with 2.4 GHz and pair your compatible Razer mouse with the same adapter thanks to multi-device support*. Multi-tasking is fast by switching between 3 Bluetooth devices.
MULTI-FUNCTIONAL ROTARY KNOB & 11 FUNCTION BUTTONS
Maximum efficiency and comfort
Ultimate control thanks to a click-enabled rotary dial, your own media & connectivity keys for music, devices and KI-prompts as well as 4 own Makro-buttons for optimized Game play.
FRONT ONLY 18.5MM HIGH & ALUMINUM COVER
Improved ergonomics and durability
Enjoy hours of tireless typing and gaming with this ultra flat keyboard, whose inclination provides for a neutral position of the wrist. The cover is made of a solid 5052 aluminum alloy and rounds off the premium flair.
OPTIMIZED TYPING FEELING
A sound while typing that inspires
From greased stabilizers to a stainless steel cover plate, under which two layers of sound-absorbing foam are located – each push-button touch feels just as clean as it sounds with this wireless flat mechanical keyboard.
DOUBLE-SHOT TEXTURED PBT BUTTON CAPS
Improved durability and translucent RGB illumination
The abrasion-resistant button caps are more robust and durable than ABS-plastic models. You keep your flawless finish and are optimized for a still better background lighting.
ULTRA-LONG BATTERY LIFE
Up to 980 hours
This ultra-flat keyboard has more than enough Power for gaming and work, and in power-saving mode you even have a battery runtime of up to 980 hours.
Razer hyper-POLLING WIRELESS
Can be upgraded for ultra fast performance.
Pair the keyboard with the Razer HyperPolling wireless adapter (sold separately) for an incredible 4K sampling rate – 4 times the industry standard. Experience key strokes, which are registered practically instantly as inputs, and indulge in even better gameplay with even more immersion.
Razer snap tap
Prioritized input processing for faster execution
Prioritize the most recent entry between the last two selected keys without releasing the previous one. So you enjoy responsive inputs for lightning-fast change of direction. Snap Tap is disabled by default and can be turned on or off via Razer Synapse or by hot key (FN + Left Shift). Customize your game play with up to 4 pairs of keys - individually configurable via Razer Synapse.
This text is machine translated.