If speed is required, it must be a keyboard that is as fast as no other. That is the Razer Huntsman V2 - a practically latency-free optical gaming keyboard with plenty of features
Optical switches from Razer
Faster, lighter and more robust than traditional mechanical switches, with a sampling rate of real 8,000 Hz for virtually latency-free inputs.
Doubleshot PBT button caps
These button caps are harder and more robust than ABS plastic. Thanks to the double-shot casting process, they will not become blank over time and the labeling will never fade or wear out.
Sound-absorbing foam
For an even better sound while typing the Razer Huntsman V2 has a layer of special foam in its casing, which absorbs all the metallic noises, which can occur when the buttons are pressed.
Ergonomic wrist rest
The robust palm rest is aligned perfectly to the keyboard and relieves your wrist, so that even during long gaming sessions there is no fatigue.
Multifunction digital dial and 4 media buttons
You can configure these buttons to pause, play, and skip music with them. You can also adjust volume or brightness in this way - perfect entertainment is done that way.
Integrated hybrid and cloud storage
You are immediately ready for your match in any situation, because you can store up to 5 profiles in the internal memory of the keyboard and activate them when needed, so that you can build your own library of macros and settings and retrieve them from the cloud.
This text is machine translated.