
RAZER Kraken Kitty BT V2 Over-ear headphones
Highlights & Details
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
92.5 dB
- Max. battery life
40 h
- Factory colour
Crystal
Pink
- Weight
350 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
15 W
- Type
Retail
- Bluetooth
4.2
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 - 10000 Hz
- Max. talk time
40 h
- Call management
Yes
- Cable length
0 mm
- Headphones model
Kraken Kitty BT
- Suitable for
PC
- Width
89 mm
- Height
210 mm
- Depth
189 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3028080 RAZER Kraken Kitty BT V2 Over-ear headphones Bluetooth® (1075101) Stereo Crystal, Pink Microphone noise cancelling Volum
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





