
RAZER Kraken V3 X Over-ear headset
Highlights & Details
- Razer™ TriForce 40 mm driverRazer™ HyperClear Cardio MicrophoneEar cushions made of memory foam and hybrid fabric
- This text is machine translated.
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Headset
Volume control
Microphone mute
- Audio channels
Virtual Surround
- Transfer type
Corded (1075100)
USB
- Frequency range
12 - 28,000 Hz
- Impedance
32 Ω
- Sound pressure
103 dB
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
285 g
- Connectable devices
1
- Type
Retail
- Type
Closed-back
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 - 10.000 Hz
- Cable length
1.8 m
- Suitable for
PC
PS4
- Width
193 mm
- Height
235 mm
- Depth
114 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- Supported OS
Windows
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2706152 RAZER Kraken V3 X Over-ear headset Corded (1075100) Virtual Surround Black Headset, Volume control, Microphone mute Gami
User & Safety Instructions
User & Safety Instructions 2706152 RAZER Kraken V3 X Over-ear headset Corded (1075100) Virtual Surround Black Headset, Volume control, Microphone mute Gami
Description
Features
- Frequency response: 12 Hz - 28 kHzImpedance 32 Ω (1 kHz)Sensitivity 103 dBSPL / mW, 1 kHzDriver size - diameter: 40 mmDriver Type: Razer™ TriForce driverEar cups: Oval ear padsInternal ear cup diameter: 60 mm x 40 mmEar cup material: Ear cushions made of memory foam and hybrid fabricNoise suppression: NoUSB type A connectionCable length: 1,8 mWeight 285 gType of microphone: Razer™ HyperClear flexible cardioid microphoneShooting pattern: Unidirectional (from one direction)Microphone frequency response 100 Hz - 10 kHzMicrophone sensitivity (at 1 KHz) -42 ± 3 dBVirtual Surround Sound: Surround sound, only on Windows 10 (64-bit)Volume control: Volume + and -Additional control: Microphone muteBattery life: No.Lighting Razer chrome RGBCompatibility: PCs, PS4
Scope of delivery
- Razer Kraken V3 x gaming over EAR headset
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



