
Highlights & Details
RAZER RC21-02280100-R3EK USB4® docking station
- Connection A (or inputs): 1x USB-C®
- Connecton B (or outputs): USB-C® socket (Power Delivery), USB-C® socket (Power Delivery), USB-C® socket, USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 1st Gen port A (USB 3.0), HDMI socket, DisplayPort socket, SD, microSD, Headphones/mic combo (3.5 mm jack), RJ45 socket
- No. of supported monitors: 2
- Maximum resolution:
- Key features:
Technical specifications
- Product type
USB4® docking station
- Type A
1x USB-C®
- Type B
USB-C® socket (Power Delivery)
USB-C® socket (Power Delivery)
USB-C® socket
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 1st Gen port A (USB 3.0)
HDMI socket
DisplayPort socket
SD
microSD
Headphones/mic combo (3.5 mm jack)
Show more
- Suitable for
PC
Notebook
MacBook
- Supported monitors
2
- Cable length
1 m
- Factory colour
Black
- Width
190 cm
- Height
21.5 cm
- Depth
80 cm
- Weight
425 g
- Dim
(W x H x D) 190 x 21.5 x 80 cm
- Compatible with (details)
PC starting from Windows 10 with USB-C
Mac-Systems starting from MacOS 10.13
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369727 RAZER USB4® docking station RC21-02280100-R3EK
Description
This text is machine translated.



