
Highlights & Details
Realm 14 Pro Smartphone
- Screen size diagonal 17.2 cm (6.77 inch)
- 2392 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.5 GHz
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 16 MP
- White
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
14 Pro
- GSM standard
5G
LTE/4G
- Factory colour
White
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.5 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17.2 cm
- Screen size diagonal (inches)
6.77 inch
- Display resolution
2392 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
16 MP
8 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- GSM frequency
850 MHz
900 MHz
1800 MHz
- 5G frequency band
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
3500 MHz
3700 MHz
- LTE frequency
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
- UMTS frequency
850 MHz
900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
6000 mAh
- Data transfer
5G
LTE
WiFi
- Mobile phone features
120 Hz refresh rate
Fingerprint scanner
IP68
IP69
Waterproof camera
OLED
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP66
IP68
IP69
- Width
74.9 mm
- Height
162.8 mm
- Depth
7.6 mm
- Weight
179 g
- Interfaces
Bluetooth
USB C®
Wi-Fi 6 (IEEE 802.11ax)
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389427 Realme 14 Pro 256 GB White 17.2 cm (6.77 inch) Smartphone
Description
Scope of delivery
- Realm 14 Pro Smartphone
- USB-C cable
- SIM needle
- Quick guide
- Protective cover
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones


