
Real 8 128 GB Cyberblack Smartphone, 128 GB, Cyberblack
Highlights & Details
- Screen size diagonal 16.3 cm (6.41 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.05 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 64 MP, 8 MP, 2 MP, 2 MP
- Front camera resolution: 16 MP
- Black
- Android™ 11
Technical specifications
- GPU: ARM MALI-G76
- Product type
Smartphone
- Type
8
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.05 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.3 cm
- Screen size diagonal (inches)
6.41 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
8 MP
2 MP
2 MP
- Front camera resolution
16 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- Mobile phone features
Super AMOLED
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
73.9 mm
- Height
160.6 mm
- Depth
7.99 mm
- Weight
177 g
- Interfaces
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Smartphone model
8
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2373199 Realme 8 128 GB Black 16.3 cm (6.41 inch) Smartphone
Description
Infinite bold design
The Realme 8 introduces futuristic designs into mobile devices. The left side represents our material world, while the right side represents the mysterious digital world. Through a split design and a splicing process, the device combines reality and illusion in a unique visual way. The bold design will certainly highlight you.
177 g and 7.99 mm Super Slim
The super-thin design with 7.99 mm and 177 g provides for comfort without compromises with the large screen and the battery with high capacity.
Enjoy every moment
Experience brilliant, lively colors with the 16.3 cm (6.4 ") 2400 × 1080p FHD + Super AMOLED full display. A touch sampling rate of 180 Hz provides for a responsive touch response during gaming sessions.
Lightning-fast unlock
The fast in-display fingerprint scanner is unlocked in no time at all and offers a simpler (and more cool) unlock experience!
Tilt-shift mode - a shot of magic
Tilt-Shift mode offers a magical way to capture the world - transforming large cities into fascinating miniature models.
Star mode Ad Astra
Star mode makes it easier than ever to capture the beauty of the stars above.
Super-powered for games
Real 8 has a powerful Helio G95 gaming processor. The 2.05 GHz high-frequency Cortex-A76 CPU is equipped with a powerful ARM G76 GPU, which offers a gaming experience with smooth running and high image quality.
Unbelievable charging speed
With the highly efficient 30 W dart charging, the device can be charged 100% quickly in 65 minutes. The five-fold protection provides for security during the charging process.
Ultra-capacity battery
The massive 5000 mAh battery can hold the phone in standby mode for up to 40 days. Features such as Super power saving mode and app quick freeze extend battery life.
This text is machine translated.
Scope of delivery
- Adapter
- USB cable
- Quick guide
- SIM card tool
- Cover.
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







