
Realme C61 256 GB Dark green EEC A (A - G) 17.1 cm (6.75 inch) Smartphone
Realme C61 Smartphone, 6 GB Memory + Memory 256 GB , Dark Green
Highlights & Details
- Screen size diagonal 17.1 cm (6.75 inch)
- 720 x 1600 Pixel
- HD+
- CPU type: Octa Core
- 1.8 GHz
- RAM: 6 GB
- Memory capacity: 256 GB
- Memory card slots: microSD card (up to 2 TB)
- Resolution of built-in camera: 50 MP
- Front camera resolution: 5 MP
- Dark green
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
C61
- GSM standard
LTE/4G
UMTS/3G
- Factory colour
Dark green
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
17.1 cm
- Screen size diagonal (inches)
6.75 inch
- Display resolution
720 x 1600 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
5 MP
6 GB
- Memory capacity
256 GB
- Memory card slots
microSD card (up to 2 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
IP54
NFC
Fast charging
Dustproof
Water-repellent
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
34.2 h
IP54
- Width
76.7 mm
- Height
167.3 mm
- Depth
7.84 mm
- Weight
188 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386842 Realme C61 256 GB Dark green EEC A (A - G) 17.1 cm (6.75 inch) Smartphone
Description
Scope of delivery
- USB-C cable
- Protective cover
- SIM toolkit
- Quick guide
- Additional documentation
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones










