
Number
Highlights & Details
RealPower REALPOWER PB-20000 PD Pro Power bank
- Power bank 20,000 mAh Capacity (72 Wh)
- • USB Type-C PD (Power Delivery) and Quick Charge 3.0
- • Loads notebooks up to 100 watts
- • Fast charging up to 65 watts
- • Aluminium housing
- • LED status indicator
- • Input: 5 – 20 V / 65 W max.; 5 V 2,400 mA; 9 – 15 V 3,000 mA/
- 20 V 3,250 mA (Type C PD)
- • Output: 5 - 12 V / 18 W max.; 5 V 3,000 mA; 9 V 2,000 mA/
- 12 V/1,500 mA (USB), 5 – 20 V/100W max., 5 V/2,400 mA/
- 9 – 15 V 3,000 mA, 20 V 5,000 mA (USB Type-C PD)
- • Protection against excessive charging and discharging
- • Dimensions 171 x 79 x 23 mm / 567 g
Technical specifications
- Product type
Power bank
- Capacity (mAh, Ah)
20000 mAh
- Length
171 mm
- Width
79 mm
- Height
23 mm
- Weight
567 g
- Factory colour
Silver
- Wireless charging
No
- Charging method
Power Delivery
- Dim
(L x W x H) 171 x 79 x 23 mm
- Connector type
USB-C® port (Power Delivery)
- Capacitance measured
20.000 mAh
- Powerbank features
Status display
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5.000 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
3.250 A
Documents & Downloads
Datasheet
Datasheet 3466223 RealPower REALPOWER PB-20000 PD Pro Power bank 20000 mAh Power Delivery Silver Status display
User & Safety Instructions
User & Safety Instructions 3466223 RealPower REALPOWER PB-20000 PD Pro Power bank 20000 mAh Power Delivery Silver Status display
Conformity certificate
Conformity certificate 3466223 RealPower REALPOWER PB-20000 PD Pro Power bank 20000 mAh Power Delivery Silver Status display
Description
And everywhere with the RealPower PB-20000PD Pro PowerPack fast and
easily come back on. The power bank powers your notebook while you are on the move
With Power. Power bank and laptops are available with the 65 W included
Charger is quickly recharged with the latest GaN technology.
This text is machine translated.
Scope of delivery
- RealPower PB-20000PD Pro, 65 W Gan Charger,
- USB-C > USB-C charging cable, user manual, service card













