
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Jack plug, 6.35 mm
- 6.35 mm audio jack
- Plug, straight
Technical specifications
- Product type
6.35 mm audio jack
- Connector type
Plug, straight
- Factory colour
Silver
Green
- Connection
Soldering
- Number of pins
3
- Contact material
Nickel plated
- Manufacturer part #
NYS228C-5-CON
- Type
NYS228C-5-CON
24
- Mating cycles
1000
- Audio channels
Stereo
- Outside Ø
6.35 mm
- Content
1 pc(s)
- Bend relief
Yes
- Temperature range
-20 - +70 °C
- Cable diameter (details)
6 mm
Documents & Downloads
Datasheet
Datasheet 1618653 Rean AV NYS228C-5-CON 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver, Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1618653 Rean AV NYS228C-5-CON 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver, Green 1 pc(s)










