
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Rean AV NYS322 DIN connector Plug, straight Number of pins: 5 Black 1 pc(s)
Highlights & Details
- DIN connector
- Plug, straight
Technical specifications
- Type
Cable connector
- Product type
DIN connector
- Connector type
Plug, straight
- Factory colour
Black
- Connection
Soldering
- Number of pins
5
- Type
Cable plug NYS 322
- Contact material
Silver plated
- Manufacturer part #
NYS322
- Type
NYS322
26
- Content
1 pc(s)
- Bend relief
Yes
- Pins
5
- Connection
Soldering
- Seal
None
Documents & Downloads
Datasheet
Datasheet 737811 Rean AV NYS322 DIN connector Plug, straight Number of pins: 5 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737811 Rean AV NYS322 DIN connector Plug, straight Number of pins: 5 Black 1 pc(s)
Information
Information 737811 Rean AV NYS322 DIN connector Plug, straight Number of pins: 5 Black 1 pc(s)
Description
DIN plug connector with rotating metal housing and robust cable clip.







