
Number
Highlights & Details
Rean AV RT4MPR Mini XLR connector Plug, vertical mount Number of pins: 4 Silver 1 pc(s)
- Mini XLR connector
- Plug, vertical mount
Technical specifications
- Type
Straight
- Product type
Mini XLR connector
- Connector type
Plug, vertical mount
- Factory colour
Silver
- Connection
Soldering
- Number of pins
4
- Contact material
Gold plated
- Manufacturer part #
RT4MPR
- Type
RT4MPR
24
- Content
1 pc(s)
- Nominal voltage
50 V AC
- Nominal current
5 A
- Temperature range
-30 - +85 °C
- Connection
Soldered connection
Documents & Downloads
Datasheet
Datasheet 715725 Rean AV RT4MPR Mini XLR connector Plug, vertical mount Number of pins: 4 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 715725 Rean AV RT4MPR Mini XLR connector Plug, vertical mount Number of pins: 4 Silver 1 pc(s)
Information
Information 715725 Rean AV RT4MPR Mini XLR connector Plug, vertical mount Number of pins: 4 Silver 1 pc(s)
Description
Suitable for all AKG, T.Bone, LD System radio installations





