
Number
Highlights & Details
Rean AV RT5FCT-B Mini XLR connector Socket, straight Number of pins: 5 Black 1 pc(s)
- Mini XLR connector
- Socket, straight
Technical specifications
- Type
Straight
- Product type
Mini XLR connector
- Connector type
Socket, straight
- Factory colour
Black
- Connection
Soldering
- Number of pins
5
- Contact material
Gold plated
- Manufacturer part #
RT5FCT-B
- Type
RT5FCT-B
24
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
50 V AC
- Nominal current
5 A
- Temperature range
-30 - +85 °C
- Connection
Soldered connection
- Socket diameter
4 - 2.5 mm
Documents & Downloads
Datasheet
Datasheet 715647 Rean AV RT5FCT-B Mini XLR connector Socket, straight Number of pins: 5 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 715647 Rean AV RT5FCT-B Mini XLR connector Socket, straight Number of pins: 5 Black 1 pc(s)
Information
Information 715647 Rean AV RT5FCT-B Mini XLR connector Socket, straight Number of pins: 5 Black 1 pc(s)
Description
Suitable for all AKG, T.Bone, LD System radio installations





