
Number
Technical specifications
- Product type
Constant current LED driver
- Type
RACD 06-700
- Operating voltage
90 - 264 V AC
6 W
- For LEDs
2 x high power LEDs 2 W
- No. of LEDs (max.)
2
- Connection
Screws
- Dim
(L x W x H) 38 x 30 x 23 mm
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Height
23 mm
- Length
38 mm
- Width
30 mm
- Output voltage (max.)
8.4 V DC
- Output voltage (min.)
3 V DC
- Min. operating voltage
90 V AC
- Max. operating voltage
264 V AC
6 W
- Output voltage
3 - 8.4 V DC
- Output current (details)
700 mA
Documents & Downloads
Datasheet
Datasheet 157770 Recom Lighting RACD06-700 Constant current LED driver 6 W 700 mA 8.4 V DC Max. operating voltage: 264 V AC
User & Safety Instructions
User & Safety Instructions 157770 Recom Lighting RACD06-700 Constant current LED driver 6 W 700 mA 8.4 V DC Max. operating voltage: 264 V AC




