
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 21.99 / piece)
€ 109.95
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED controller
- Type
RCD-24-0.35/W
- Connection
Open end cable
- Operating voltage
4.5 - 36 V DC
- Output voltage (min.)
2 V
- Output voltage (max.)
35 V
- Efficiency (max.)
96 %
- Dim
(L x W x H) 22.1 x 12.55 x 8.5 mm
- Max. output current
350 mA
- Output current (max.) - rounded
350 mA
- Height
8.5 mm
- Length
22.1 mm
- Width
12.55 mm
- Min. operating voltage
4.5 V DC
- Max. operating voltage
36 V DC
- Type
Cable connection
- Output voltage
2 - 32 V
- Operating voltage
4.5 -36 V DC
Documents & Downloads
Datasheet
Datasheet 180324 Recom Lighting RCD-24-0.35/W LED controller 36 V DC 350 mA
User & Safety Instructions
User & Safety Instructions 180324 Recom Lighting RCD-24-0.35/W LED controller 36 V DC 350 mA
Description
The RCD-Series is a step-down constant-current LED driver module for the operation of high-power LED. It draws a further input and output voltage range from as well as a very compact size, excellent high efficiency.





















