
Recom Lighting RCD-48-0.70 LED controller 700 mA 56 V DC Analog dimming, PWM dimming Max. operating voltage: 60 V DC
Technical specifications
- Efficiency: 96%
- Product type
LED controller
- Type
RCD -48-0.70
- Operating voltage
9 - 60 V DC
- LED features
Analog dimming
PWM dimming
- Connection
Print
- Dim
(L x W x H) 32.6 x 16.65 x 11.1 mm
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Height
11.1 mm
- Length
32.6 mm
- Width
16.65 mm
- Output voltage (max.)
56 V DC
- Output voltage (min.)
2 V DC
- Min. operating voltage
9 V DC
- Max. operating voltage
60 V DC
- Output voltage
2 - 56 V DC
- Output current (details)
0 - 700 mA
Documents & Downloads
Datasheet
Datasheet 157973 Recom Lighting RCD-48-0.70 LED controller 700 mA 56 V DC Analog dimming, PWM dimming Max. operating voltage: 60 V DC
User & Safety Instructions
User & Safety Instructions 157973 Recom Lighting RCD-48-0.70 LED controller 700 mA 56 V DC Analog dimming, PWM dimming Max. operating voltage: 60 V DC


