
Number
Technical specifications
- Accuracy 2 %
- Product type
DC/DC converter (print)
- Type
R-629.0P
- Min. input voltage
11 V DC
- Input voltage (max.)
32 V DC
- No. of outputs
1 x
- Output voltages
9 V DC
- Max. output current
2 A
- Output current (max.) - rounded
2 A
- Efficiency (max.)
91 %
18 W
- Enclosure
SIP 12
- Connection
Solder pins
- Dim
(L x W x H) 32.2 x 9.1 x 15 mm
- Height
15 mm
- Length
32.2 mm
- Width
9.1 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 676136 RECOM R-629.0P DC/DC converter (print) 9 V DC 2 A 18 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 676136 RECOM R-629.0P DC/DC converter (print) 9 V DC 2 A 18 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 676136 RECOM R-629.0P DC/DC converter (print) 9 V DC 2 A 18 W No. of outputs: 1 x Content 1 pc(s)


