There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R-781.8-0.5
4.75 V DC
32 V DC
1.80 V
0.5 A
500 mA
82 %
0.9 W
THT
-40 °C
+71 °C
(L x W x H) 11.50 x 7.55 x 10.20 mm
10.20 mm
11.50 mm
7.55 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887400 RECOM R-781.8-0.5 DC/DC converter 1.80 V 0.5 A 0.9 W Content 1 pc(s)
User & Safety Instructions 2887400 RECOM R-781.8-0.5 DC/DC converter 1.80 V 0.5 A 0.9 W Content 1 pc(s)
Warranty Terms 2887400 RECOM R-781.8-0.5 DC/DC converter 1.80 V 0.5 A 0.9 W Content 1 pc(s)