
Number
Technical specifications
- Pitch: 2.54 mm
- Product type
DC/DC converter (SMD)
- Type
R-78AA5.0-0.5SMD
- Min. input voltage
9 V DC
- Input voltage (max.)
72 V DC
- No. of outputs
1 x
- Output voltages
8 V DC
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Efficiency (max.)
86 %
20 W
- Enclosure
SMD 10
- Connection
SMD
- Dim
(L x W x H) 15.3 x 9.6 x 8.8 mm
- Height
8.8 mm
- Length
15.3 mm
- Width
9.6 mm
- Content
1 pc(s)
- Type
SMD
-
- Output voltage
3 - 8 V DC
- Output current (details)
500 mA
- Efficiency
86 - 94 %
- Type
R-78AA5.0-0.5SMD
- Input voltage
6.5 - 32 V DC
Documents & Downloads
Datasheet
Datasheet 157758 RECOM R-78AA5.0-0.5SMD DC/DC converter (SMD) 8 V DC 500 mA 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157758 RECOM R-78AA5.0-0.5SMD DC/DC converter (SMD) 8 V DC 500 mA 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157758 RECOM R-78AA5.0-0.5SMD DC/DC converter (SMD) 8 V DC 500 mA 20 W No. of outputs: 1 x Content 1 pc(s)

