There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R-78AA5.0-0.5SMD-R
6.5 V DC
32 V DC
5 V
0.5 A
500 mA
94 %
2.5 W
SMD
Adjustable voltage output
-40 °C
+71 °C
(L x W x H) 15.30 x 9.60 x 8.80 mm
8.80 mm
15.30 mm
9.60 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887402 RECOM R-78AA5.0-0.5SMD-R DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)
User & Safety Instructions 2887402 RECOM R-78AA5.0-0.5SMD-R DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)
Warranty Terms 2887402 RECOM R-78AA5.0-0.5SMD-R DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)