
Number
Technical specifications
- Pitch: 2.54 mm
- Product type
DC/DC converter (SMD)
- Type
R-78AA5.0-1.0SMD
- Min. input voltage
9 V DC
- Input voltage (max.)
72 V DC
- No. of outputs
1 x
- Output voltages
5.5 V DC
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Efficiency (max.)
89 %
6 W
- Enclosure
SMD 10
- Connection
SMD
- Dim
(L x W x H) 15.3 x 9.6 x 8.8 mm
- Height
8.8 mm
- Length
15.3 mm
- Width
9.6 mm
- Content
1 pc(s)
- Type
SMD
-
- Output voltage
3 - 5.5 V DC
- Output current (details)
1 A
- Efficiency
89 - 94 %
- Type
R-78AA5.0-1.0SMD
- Input voltage
6.5 - 18 V DC
Documents & Downloads
Datasheet
Datasheet 157759 RECOM R-78AA5.0-1.0SMD DC/DC converter (SMD) 5.5 V DC 1 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157759 RECOM R-78AA5.0-1.0SMD DC/DC converter (SMD) 5.5 V DC 1 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157759 RECOM R-78AA5.0-1.0SMD DC/DC converter (SMD) 5.5 V DC 1 A 6 W No. of outputs: 1 x Content 1 pc(s)
