
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
R-78B1.8-1.0
- Min. input voltage
4.75 V
- Input voltage (max.)
26 V
- No. of outputs
1 x
- Output voltages
1.8
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Enclosure
SIP 3
- Dim
(L x W x H) 11.5 x 8.5 x 17.5 mm
- Height
17.5 mm
- Length
11.5 mm
- Width
8.5 mm
- RoHS-compliant
Yes
- Output voltage (max.)
1.8 V
- Output voltage (min.)
1.8 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330549 RECOM R-78B1.8-1.0 DC/DC converter (print) 1.8 1 A No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330549 RECOM R-78B1.8-1.0 DC/DC converter (print) 1.8 1 A No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330549 RECOM R-78B1.8-1.0 DC/DC converter (print) 1.8 1 A No. of outputs: 1 x Content 1 pc(s)










