
Number
Technical specifications
- Accuracy 2 %
- Pitch: 2.54 mm
- Product type
DC/DC converter (print)
- Type
R-78C5.0-1.0
- Min. input voltage
8 V DC
- Input voltage (max.)
42 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Efficiency (max.)
96 %
- Enclosure
SIP 3
- Connection
Solder pins
- Dim
(L x W x H) 11.6 x 8.5 x 10.4 mm
- Height
10.4 mm
- Length
11.6 mm
- Width
8.5 mm
- Content
1 pc(s)
-
- Output voltage
5 V DC
- Output current (details)
1 A
- Efficiency
85 - 96 %
- Type
R-78C5.0-1.0
- Input voltage
8 - 42 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 157764 RECOM R-78C5.0-1.0 DC/DC converter (print) 5 V DC 1 A No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157764 RECOM R-78C5.0-1.0 DC/DC converter (print) 5 V DC 1 A No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157764 RECOM R-78C5.0-1.0 DC/DC converter (print) 5 V DC 1 A No. of outputs: 1 x Content 1 pc(s)
Description
This text is machine translated.

