There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R-78CK12-0.5
15 V DC
40 V DC
12 V
0.5 A
500 mA
6 W
THT
-40 °C
100 °C
(L x W x H) 11.5 x 7.55 x 10.2 mm
10.2 mm
11.5 mm
7.55 mm
Yes
1.7 g
1 pc(s)
Certified by EU Garan
Datasheet 3019235 RECOM R-78CK12-0.5 DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)
User & Safety Instructions 3019235 RECOM R-78CK12-0.5 DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)
Warranty Terms 3019235 RECOM R-78CK12-0.5 DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)