
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
R-78E12-0.5
- Min. input voltage
15 V
- Input voltage (max.)
28 V
- No. of outputs
1 x
- Output voltages
12
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Enclosure
SIP 3
- Dim
(L x W x H) 11.6 x 8.5 x 10.4 mm
- Height
10.4 mm
- Length
11.6 mm
- Width
8.5 mm
- RoHS-compliant
Yes
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2330590 RECOM R-78E12-0.5 DC/DC converter (print) 12 500 mA No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330590 RECOM R-78E12-0.5 DC/DC converter (print) 12 500 mA No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330590 RECOM R-78E12-0.5 DC/DC converter (print) 12 500 mA No. of outputs: 1 x Content 1 pc(s)










