There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R-78E12-1.0/X9
15 V DC
27 V DC
12 V
1 A
1 A
97 %
12 W
THT
-40 °C
+85 °C
(L x W x H) 11.60 x 8.50 x 10.40 mm
10.40 mm
11.60 mm
8.50 mm
Yes
1 pc(s)
yes
Datasheet 2887423 RECOM R-78E12-1.0/X9 DC/DC converter 12 V 1 A 12 W Content 1 pc(s)
User & Safety Instructions 2887423 RECOM R-78E12-1.0/X9 DC/DC converter 12 V 1 A 12 W Content 1 pc(s)
Warranty Terms 2887423 RECOM R-78E12-1.0/X9 DC/DC converter 12 V 1 A 12 W Content 1 pc(s)