There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R-78K1.5-2.0
4.5 V DC
36 V DC
1.5 V
2 A
2 A
82 %
3 W
THT
-40 °C
+90 °C
(L x W x H) 11.50 x 8.50 x 17.50 mm
17.50 mm
11.50 mm
8.50 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887414 RECOM R-78K1.5-2.0 DC/DC converter 1.5 V 2 A 3 W Content 1 pc(s)
User & Safety Instructions 2887414 RECOM R-78K1.5-2.0 DC/DC converter 1.5 V 2 A 3 W Content 1 pc(s)
Warranty Terms 2887414 RECOM R-78K1.5-2.0 DC/DC converter 1.5 V 2 A 3 W Content 1 pc(s)