There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R-78K12-0.5
15 V DC
36 V DC
12 V
0.5 A
500 mA
95 %
6 W
THT
-40 °C
+90 °C
(L x W x H) 11.50 x 7.55 x 10.20 mm
10.20 mm
11.50 mm
7.55 mm
Yes
1 pc(s)
Datasheet 2887393 RECOM R-78K12-0.5 DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)
User & Safety Instructions 2887393 RECOM R-78K12-0.5 DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)
Warranty Terms 2887393 RECOM R-78K12-0.5 DC/DC converter 12 V 0.5 A 6 W Content 1 pc(s)