There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R-78K3.3-0.5
4.5 V DC
36 V DC
3.3 V
0.5 A
500 mA
89 %
1.65 W
THT
-40 °C
+90 °C
(L x W x H) 11.50 x 7.55 x 10.20 mm
10.20 mm
11.50 mm
7.55 mm
Yes
1 pc(s)
yes
Datasheet 2887396 RECOM R-78K3.3-0.5 DC/DC converter 3.3 V 0.5 A 1.65 W Content 1 pc(s)
User & Safety Instructions 2887396 RECOM R-78K3.3-0.5 DC/DC converter 3.3 V 0.5 A 1.65 W Content 1 pc(s)
Warranty Terms 2887396 RECOM R-78K3.3-0.5 DC/DC converter 3.3 V 0.5 A 1.65 W Content 1 pc(s)