
Technical specifications
- Housing: Open frame
- Product type
DC/DC converter (SMD)
- Type
R-78T5.0-1.0/AC-TRAY
- Min. input voltage
8 V DC
- Input voltage (max.)
42 V DC
- Output voltages
5 V
- Max. output current
1 A
- Output current (max.) - rounded
1 A
5 W
- Connection
SMD
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+55 °C
- Dim
(L x W x H) 23 x 27.2 x 10 mm
- Height
10 mm
- Length
23 mm
- Width
27.2 mm
- RoHS-compliant
Yes
- Weight
4.5 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313802 RECOM R-78T5.0-1.0/AC-TRAY DC/DC converter (SMD) 5 V 1 A 5 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313802 RECOM R-78T5.0-1.0/AC-TRAY DC/DC converter (SMD) 5 V 1 A 5 W Content 1 pc(s)
Warranty Terms
Warranty Terms 3313802 RECOM R-78T5.0-1.0/AC-TRAY DC/DC converter (SMD) 5 V 1 A 5 W Content 1 pc(s)










