There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
R-78W3.3-0.5
6.5 V
32 V
1 x
500 mA
500 mA
SIP 3
(L x W x H) 11.5 x 8.5 x 17.5 mm
17.5 mm
11.5 mm
8.5 mm
Yes
3.3 V
3.3 V
1 pc(s)
Certified by EU Garan
Datasheet 2338075 RECOM R-78W3.3-0.5 DC/DC converter (print) 500 mA No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2338075 RECOM R-78W3.3-0.5 DC/DC converter (print) 500 mA No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2338075 RECOM R-78W3.3-0.5 DC/DC converter (print) 500 mA No. of outputs: 1 x Content 1 pc(s)