
Number
Technical specifications
- Product type
DC/DC converter (module)
- Type
R-78W5.0-0.5
- Min. input voltage
4.5 V DC
- Input voltage (max.)
9 V DC
- No. of outputs
1 x
- Output voltages
5 V
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Efficiency (max.)
93.0 %
2.5 W
- Enclosure
SIP 3
- Connection
Open end cable
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 17.5 x 11.5 x 8.5 mm
- Height
8.5 mm
- Length
17.5 mm
- Width
11.5 mm
- Weight
4.8 g
- Content
1 pc(s)
- Type
R-78W5.0-0.5
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1535836 RECOM R-78W5.0-0.5 DC/DC converter (module) 5 V 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1535836 RECOM R-78W5.0-0.5 DC/DC converter (module) 5 V 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1535836 RECOM R-78W5.0-0.5 DC/DC converter (module) 5 V 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)



