There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
R05-100B
4.5 V
6 V
1 x
25 mA
25 mA
3 W
3000 V
DIP 24
(L x W x H) 31.8 x 20.3 x 9.4 mm
9.4 mm
31.8 mm
20.3 mm
Yes
120 V
41 V
1 pc(s)
Datasheet 2338050 RECOM R05-100B DC/DC converter (print) 25 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2338050 RECOM R05-100B DC/DC converter (print) 25 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2338050 RECOM R05-100B DC/DC converter (print) 25 mA 3 W No. of outputs: 1 x Content 1 pc(s)