
Technical specifications
- Product type
DC/DC converter (print)
- Type
R05C1TF05S-CT
- Nominal voltage
5 V
- Min. input voltage
4.5 V DC
- Input voltage (max.)
5.5 V DC
- No. of outputs
1 x
- Output voltages
5 V
- Max. output current
0.20 A
- Output current (max.) - rounded
200 mA
- Efficiency (max.)
50.5 %
1 W
- Insulation voltage
3000 V AC
- Connection
SMD
- PSU features
Adjustable voltage output
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+80 °C
- Dim
(L x W x H) 5 x 4 x 1.18 mm
- Height
1.18 mm
- Length
5 mm
- Width
4 mm
- RoHS-compliant
Yes
- Output voltage (max.)
5 V
- Output voltage (min.)
3.3 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313800 RECOM R05C1TF05S-CT DC/DC converter (print) 5 V 5 V 0.20 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313800 RECOM R05C1TF05S-CT DC/DC converter (print) 5 V 5 V 0.20 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3313800 RECOM R05C1TF05S-CT DC/DC converter (print) 5 V 5 V 0.20 A 1 W No. of outputs: 1 x Content 1 pc(s)
