There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R05P22005D
5 V
4.5 V DC
5.5 V DC
2 x
-5 V
20 V
-0.2 A
82 %
2 W
6.400 V
THT
-40 °C
+90 °C
(L x W x H) 19.50 x 9.80 x 12.50 mm
12.50 mm
19.50 mm
9.80 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887312 RECOM R05P22005D DC/DC converter 5 V -5 V, 20 V -0.2 A 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887312 RECOM R05P22005D DC/DC converter 5 V -5 V, 20 V -0.2 A 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887312 RECOM R05P22005D DC/DC converter 5 V -5 V, 20 V -0.2 A 2 W No. of outputs: 2 x Content 1 pc(s)