There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
R12-100B
10 V
14 V
1 x
50 mA
50 mA
5 W
3000 V
DIP 24
(L x W x H) 31.8 x 20.3 x 9.4 mm
9.4 mm
31.8 mm
20.3 mm
Yes
135 V
50 V
1 pc(s)
Certified by EU Garan
Datasheet 2337985 RECOM R12-100B DC/DC converter (print) 50 mA 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2337985 RECOM R12-100B DC/DC converter (print) 50 mA 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2337985 RECOM R12-100B DC/DC converter (print) 50 mA 5 W No. of outputs: 1 x Content 1 pc(s)