
Number
Technical specifications
- Product type
DC/DC converter (SMD)
- Type
R1D-0524
- Min. input voltage
4.5 V
- Input voltage (max.)
5.5 V
- No. of outputs
2 x
- Output voltages
24
1 W
- Insulation voltage
1000 V
- Enclosure
SMD 6
- Dim
(L x W x H) 15.24 x 10.7 x 6.7 mm
- Height
6.7 mm
- Length
15.24 mm
- Width
10.7 mm
- RoHS-compliant
Yes
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330536 RECOM R1D-0524 DC/DC converter (SMD) 24 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330536 RECOM R1D-0524 DC/DC converter (SMD) 24 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330536 RECOM R1D-0524 DC/DC converter (SMD) 24 1 W No. of outputs: 2 x Content 1 pc(s)




