Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R1DX-0509-TRAY
5 V
4.5 V
5.5 V
0.056 A
56 mA
1 W
1.000 V
-40 °C
95 °C
(L x W x H) 15.24 x 11.1 x 8 mm
8 mm
15.24 mm
11.1 mm
Yes
9 V
-9 V
-0.056 A
1.2 g
1 pc(s)
Datasheet 3556795 RECOM R1DX-0509-TRAY DC/DC converter 5 V 0.056 A 1 W Content 1 pc(s)
User & Safety Instructions 3556795 RECOM R1DX-0509-TRAY DC/DC converter 5 V 0.056 A 1 W Content 1 pc(s)