There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R1M-2415D/SMD
24 V
9 V DC
36 V DC
2 x
15 V
-15 V
0.035 A
35 mA
81 %
1 W
1.600 V
SMD
-40 °C
+105 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887325 RECOM R1M-2415D/SMD DC/DC converter 24 V 15 V, -15 V 0.035 A 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887325 RECOM R1M-2415D/SMD DC/DC converter 24 V 15 V, -15 V 0.035 A 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887325 RECOM R1M-2415D/SMD DC/DC converter 24 V 15 V, -15 V 0.035 A 1 W No. of outputs: 2 x Content 1 pc(s)