There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R1S-0512
5 V
4.5 V DC
5.5 V DC
1 x
12 V
0.084 A
84 mA
80 %
1 W
1.000 V
SMD
-40 °C
+100 °C
(L x W x H) 12.75 x 10.70 x 6.70 mm
6.70 mm
12.75 mm
10.70 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887284 RECOM R1S-0512 DC/DC converter 5 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887284 RECOM R1S-0512 DC/DC converter 5 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887284 RECOM R1S-0512 DC/DC converter 5 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)