There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R1S-3.33.3-R
3.3 V
2.97 V DC
3.63 V DC
1 x
3.30 V
0.303 A
303 mA
75 %
1 W
1.000 V
SMD
-40 °C
+100 °C
(L x W x H) 12.75 x 10.70 x 6.70 mm
6.70 mm
12.75 mm
10.70 mm
Yes
1 pc(s)
Datasheet 2887285 RECOM R1S-3.33.3-R DC/DC converter 3.3 V 3.30 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887285 RECOM R1S-3.33.3-R DC/DC converter 3.3 V 3.30 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887285 RECOM R1S-3.33.3-R DC/DC converter 3.3 V 3.30 V 0.303 A 1 W No. of outputs: 1 x Content 1 pc(s)