There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R24P12S
24 V
21.6 V DC
26.4 V DC
1 x
12 V
0.084 A
84 mA
75 %
1 W
6.400 V
THT
-40 °C
+90 °C
(L x W x H) 19.50 x 9.80 x 12.50 mm
12.50 mm
19.50 mm
9.80 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887302 RECOM R24P12S DC/DC converter 24 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887302 RECOM R24P12S DC/DC converter 24 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887302 RECOM R24P12S DC/DC converter 24 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)