There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R2M-2405S/SMD
24 V
9 V DC
36 V DC
1 x
5 V
0.4 A
400 mA
79 %
2 W
1.600 V
SMD
-40 °C
+105 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887341 RECOM R2M-2405S/SMD DC/DC converter 24 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887341 RECOM R2M-2405S/SMD DC/DC converter 24 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887341 RECOM R2M-2405S/SMD DC/DC converter 24 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)