There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R2S-1205
12 V
10.8 V DC
13.2 V DC
1 x
5 V
0.4 A
400 mA
84 %
2 W
1.000 V
SMD
-40 °C
+100 °C
(L x W x H) 12.75 x 10.70 x 8.70 mm
8.70 mm
12.75 mm
10.70 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887306 RECOM R2S-1205 DC/DC converter 12 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887306 RECOM R2S-1205 DC/DC converter 12 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887306 RECOM R2S-1205 DC/DC converter 12 V 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)