There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RA3-051503D/SMD
5 V
4.5 V DC
5.5 V DC
2 x
-3 V
15 V
-0.5 A
78 %
3 W
5.200 V
SMD
-40 °C
+85 °C
(L x W x H) 23.40 x 15 x 8.50 mm
8.50 mm
23.40 mm
15 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887313 RECOM RA3-051503D/SMD DC/DC converter 5 V -3 V, 15 V -0.5 A 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887313 RECOM RA3-051503D/SMD DC/DC converter 5 V -3 V, 15 V -0.5 A 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887313 RECOM RA3-051503D/SMD DC/DC converter 5 V -3 V, 15 V -0.5 A 3 W No. of outputs: 2 x Content 1 pc(s)