There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RA3-242005D/SMD
24 V
21.6 V DC
26.4 V DC
2 x
-5 V
20 V
-0.3 A
81 %
3 W
5.200 V
SMD
-40 °C
+85 °C
(L x W x H) 23.40 x 15 x 8.50 mm
8.50 mm
23.40 mm
15 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887318 RECOM RA3-242005D/SMD DC/DC converter 24 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887318 RECOM RA3-242005D/SMD DC/DC converter 24 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887318 RECOM RA3-242005D/SMD DC/DC converter 24 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)