
Highlights & Details
RECOM RAC03-K/SMT SNT case SMD single Ou
- Output 3.3 V / 0.90 A
- Power 3 W
- SMD
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
0.90 A
- Output current (max.) - rounded
900 mA
- Min. input voltage
85 V AC
120 V DC
- Dim
(L x W x H) 27.7 x 23.7 x 19 mm
- Output voltage (max.)
3.3 V
- Connection
SMD
3 W
- Efficiency to
69 %
- Tolerance (output voltage)
3 %
- Protection class
II
- No. of outputs
1 x
- Max. operating temperature (derating)
+80 °C
- Min. operating temperature (derating)
-40 °C
- Weight
15.5 g
- Insulation voltage
4000 V
- Width
23.7 mm
- Height
19 mm
- Length
27.7 mm
- Residual ripple
80 MVP-p
- Type
RAC03-3.3SK/SMT-R
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313807 RECOM RAC03-3.3SK/SMT-R AC/DC PSU (print) 3.3 V 0.90 A 3 W
User & Safety Instructions
User & Safety Instructions 3313807 RECOM RAC03-3.3SK/SMT-R AC/DC PSU (print) 3.3 V 0.90 A 3 W
Warranty Terms
Warranty Terms 3313807 RECOM RAC03-3.3SK/SMT-R AC/DC PSU (print) 3.3 V 0.90 A 3 W

